STM32F205VET6

STMicroelectronics
511-STM32F205VET6
STM32F205VET6

製造商:

說明:
ARM微控制器 - MCU 32BIT ARM Cortex M3 Connectivity 512kB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F205VE
SMD/SMT
LQFP-100
ARM Cortex M3
512 kB
32 bit
12 bit
120 MHz
82 I/O
128 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
品牌: STMicroelectronics
數據存儲器類型: SRAM
數據記憶體大小: 512 B
接口類型: CAN, I2C, I2S, SPI, UART, USB
濕度敏感: Yes
ADC通道數目: 16 Channel
定時器/計數器數目: 14 Timer
處理器系列: ARM Cortex M
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 540
子類別: Microcontrollers - MCU
公司名稱: STM32
每件重量: 1.319 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

STM32 32位元Arm® Cortex®-M MCU

STMicroelectronics STM32 32位元ARM® Cortex®-M MCU搭載Arm® Cortex®-M處理器,經過特別設計,能為MCU使用者提供更高的自由度。這些MCU為32位元的產品系列,結合超高效能、即時功能、數位訊號處理能力,以及低電流和低電壓操作,同時也保有完整整合度與易於開發等特色。

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32 F2 Microcontrollers

STMicroelectronics STM32 F2 Microcontrollers uses ST's advanced 90nm NVM process technology with the innovative adaptive real-time memory accelerator (ART Accelerator™) and multi-layer bus matrix. These Arm® Cortex™-M3 based microcontrollers offer an unprecedented trade-off in price and performance. The series is characterized by a high degree of integration combining up to 1Mbyte of Flash memory and up to 128Kbytes of SRAM with Ethernet MAC, USB 2.0 HS OTG, camera interface, hardware encryption support, and external memory interface. ST's acceleration technology enables these MCUs to achieve up to 150 DMIPS/398 CoreMark at 120MHz FCPU, which is equivalent to zero wait state execution, while keeping the dynamic current consumption at the outstandingly low level of 175µA/MHz.

庫存量: 1,542

庫存:
1,542 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$487.20 NT$487.20
NT$370.33 NT$3,703.30
NT$349.54 NT$8,738.50
NT$328.03 NT$32,803.00
NT$311.18 NT$77,795.00
NT$296.84 NT$160,293.60
NT$287.16 NT$310,132.80
2,700 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$533.45
最小值:
1