STM32F334C8T7

STMicroelectronics
511-STM32F334C8T7
STM32F334C8T7

製造商:

說明:
ARM微控制器 - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F3
LQFP-48
ARM Cortex M4
64 kB
32 bit
2 x 6 bit/8 bit/10 bit/12 bit
72 MHz
37 I/O
12 kB
2 V
3.6 V
- 40 C
+ 105 C
Tray
品牌: STMicroelectronics
DAC解析度: 3 x 12 bit
濕度敏感: Yes
處理器系列: ARM Cortex M
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 1500
子類別: Microcontrollers - MCU
公司名稱: STM32
每件重量: 2.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

STM32 32位元Arm® Cortex®-M MCU

STMicroelectronics STM32 32位元ARM® Cortex®-M MCU搭載Arm® Cortex®-M處理器,經過特別設計,能為MCU使用者提供更高的自由度。這些MCU為32位元的產品系列,結合超高效能、即時功能、數位訊號處理能力,以及低電流和低電壓操作,同時也保有完整整合度與易於開發等特色。

STM32F3 High-Performance ARM® Cortex™-M4 MCUs

STMicroelectronics STM32 F3 Mixed-Signal MCUs combines a 32-bit ARM® Cortex®-M4 core (with FPU and DSP instructions) running at 72MHz with a high number of integrated analog peripherals leading to cost reduction at the application level and simplifying application design. Peripherals include ultra-fast comparators, op-amp with programmable gain, 12-bit DACs, ultra-fast 12-bit ADCs, precise 16-bit sigma-delta ADCs, core coupled memory SRAM, 144MHz advanced 16-bit pulse-width modulation timer, and high-resolution timer. It also includes a flexible interconnect matrix that allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32 F0 series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.

庫存量: 916

庫存:
916 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$269.23 NT$269.23
NT$203.27 NT$2,032.70
NT$191.44 NT$4,786.00
NT$176.38 NT$17,638.00
NT$169.21 NT$42,302.50
NT$167.42 NT$83,710.00
NT$166.34 NT$249,510.00
4,500 報價