STM32F334K8U6

STMicroelectronics
511-STM32F334K8U6
STM32F334K8U6

製造商:

說明:
ARM微控制器 - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F3
SMD/SMT
UFQFPN-32
ARM Cortex M4
64 kB
32 bit
12 bit
72 MHz
25 I/O
16 kB
2 V
3.6 V
- 40 C
+ 85 C
Tray
類比電源電壓: 2 V to 3.6 V
品牌: STMicroelectronics
DAC解析度: 12 bit
數據存儲器類型: SRAM
接口類型: CAN, I2C, SPI, USART
濕度敏感: Yes
ADC通道數目: 10 Channel
產品: MCU+FPUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2940
子類別: Microcontrollers - MCU
公司名稱: STM32
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

STM32F3 High-Performance ARM® Cortex™-M4 MCUs

STMicroelectronics STM32 F3 Mixed-Signal MCUs combines a 32-bit ARM® Cortex®-M4 core (with FPU and DSP instructions) running at 72MHz with a high number of integrated analog peripherals leading to cost reduction at the application level and simplifying application design. Peripherals include ultra-fast comparators, op-amp with programmable gain, 12-bit DACs, ultra-fast 12-bit ADCs, precise 16-bit sigma-delta ADCs, core coupled memory SRAM, 144MHz advanced 16-bit pulse-width modulation timer, and high-resolution timer. It also includes a flexible interconnect matrix that allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32 F0 series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.

庫存量: 2,371

庫存:
2,371 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2371會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$252.74 NT$252.74
NT$188.21 NT$1,882.10
NT$170.29 NT$4,257.25
NT$157.38 NT$15,738.00
NT$152.36 NT$38,090.00
NT$144.48 NT$72,240.00
NT$143.40 NT$143,400.00
NT$143.04 NT$420,537.60
5,880 報價