STM32F378RCY6TR

STMicroelectronics
511-STM32F378RCY6TR
STM32F378RCY6TR

製造商:

說明:
ARM微控制器 - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F3
Reel
品牌: STMicroelectronics
處理器系列: ARM Cortex M
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 3000
子類別: Microcontrollers - MCU
公司名稱: STM32
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原產地分類
原產國:
無資料
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

STM32 32位元Arm® Cortex®-M MCU

STMicroelectronics STM32 32位元ARM® Cortex®-M MCU搭載Arm® Cortex®-M處理器,經過特別設計,能為MCU使用者提供更高的自由度。這些MCU為32位元的產品系列,結合超高效能、即時功能、數位訊號處理能力,以及低電流和低電壓操作,同時也保有完整整合度與易於開發等特色。

STM32F3 High-Performance ARM® Cortex™-M4 MCUs

STMicroelectronics STM32 F3 Mixed-Signal MCUs combines a 32-bit ARM® Cortex®-M4 core (with FPU and DSP instructions) running at 72MHz with a high number of integrated analog peripherals leading to cost reduction at the application level and simplifying application design. Peripherals include ultra-fast comparators, op-amp with programmable gain, 12-bit DACs, ultra-fast 12-bit ADCs, precise 16-bit sigma-delta ADCs, core coupled memory SRAM, 144MHz advanced 16-bit pulse-width modulation timer, and high-resolution timer. It also includes a flexible interconnect matrix that allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32 F0 series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
52 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 3000   多個: 3000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個3000)
NT$211.52 NT$634,560.00