STM32F429I-DISCO

STMicroelectronics
511-STM32F429I-DISCO
STM32F429I-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM STM32F429ZIT6U Discovery Kit Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STM32F4
Discovery Kits
ARM Cortex M4
STM32F429ZI, STM32F439
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 3 V to 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 114.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STM32F429I-DISC1
STMicroelectronics
Development Boards & Kits - ARM Discovery kit STM32F429ZI MCU * New order code STM32F429I-DISC1 (replaces STM32F