STM32L431CBU6TR

STMicroelectronics
511-STM32L431CBU6TR
STM32L431CBU6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L431CB
SMD/SMT
QFN-48
ARM Cortex M4
128 kB
32 bit
12 bit
80 MHz
38 I/O
64 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Analog Supply Voltage: 1.62 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, GPIO, I2C, I2S, SAI, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 13 Channel
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$200.76 NT$200.76
NT$138.02 NT$1,380.20
NT$128.70 NT$3,217.50
NT$112.93 NT$11,293.00
NT$107.19 NT$26,797.50
NT$96.44 NT$48,220.00
NT$92.85 NT$92,850.00
Full Reel (Order in multiples of 2500)
NT$90.34 NT$225,850.00