STM809MWX6F
See Product Specifications
Mfr.:
Description:
Supervisory Circuits 4.38V Reset 140ms
Datasheet
PCN
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
- Country of Origin:
- Singapore
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 7,300
-
Stock:
-
7,300 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$20.08 | NT$20.08 | |
| NT$14.16 | NT$141.60 | |
| NT$12.69 | NT$317.25 | |
| NT$11.04 | NT$1,104.00 | |
| NT$10.25 | NT$2,562.50 | |
| NT$9.79 | NT$4,895.00 | |
| NT$9.39 | NT$9,390.00 | |
| Full Reel (Order in multiples of 3000) | ||
| NT$8.89 | NT$26,670.00 | |
| NT$8.64 | NT$51,840.00 | |

Taiwan