STPS20M100SG-TR

STMicroelectronics
511-STPS20M100SG-TR
STPS20M100SG-TR

Mfr.:

Description:
Schottky Diodes & Rectifiers 20A 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
D2PAK-3 (TO-263-3)
Single Dual Anode
Si
20 A
100 V
850 mV
530 A
40 uA
+ 150 C
STPS20M100S
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS20M & STPS30M Power Schottky Rectifiers

STMicroelectronics STPS20M and STPS30M Power Schottky Rectifiers are single- and dual-diode schottky rectifiers that are suited for high frequency switch mode power supply applications. STMicroelectronics STPS20M/30M Power Schottky Rectifiers feature high current capability, low forward voltage drop, high-frequency operation and are avalanche rated. Each of these STMicroelectronics STPS20M/30M Power Schottky Rectifiers have a repetitive peak reverse voltage of 60V and are available in 2 x 10A, 20A, and 30A average forward current ratings.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 11,244

Stock:
11,244
Can Ship Immediately
On Order:
10,000
Expected 11/2/2026
14,000
Expected 2/3/2027
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$74.93 NT$74.93
NT$36.21 NT$362.10
NT$31.87 NT$3,187.00
NT$25.27 NT$12,635.00
Full Reel (Order in multiples of 1000)
NT$22.44 NT$22,440.00
NT$20.47 NT$40,940.00
NT$19.72 NT$98,600.00
NT$19.29 NT$192,900.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.