STPS2L25AFN

STMicroelectronics
511-STPS2L25AFN
STPS2L25AFN

Mfr.:

Description:
Schottky Diodes & Rectifiers 25 V, 2 A Low Drop Power Schottky Rectifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
25 V
325 mV
75 A
90 uA
+ 150 C
STPS2L25
Reel
Cut Tape
Brand: STMicroelectronics
Pd - Power Dissipation: 108 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 25 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STPS2L40AF
STMicroelectronics
Schottky Diodes & Rectifiers 40V Low Drop Rec 2A If 0.34V VF