STPS30H60CFP

STMicroelectronics
511-STPS30H60CFP
STPS30H60CFP

Mfr.:

Description:
Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220FP-3
Dual Anode Common Cathode
Si
30 A
60 V
820 mV
230 A
60 uA
- 65 C
+ 175 C
STPS30H60C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDMI2C1 ESD Protection / Signal Booster

STMicroelectronics HDMI2C1 ESD Protection / Signal Booster ICs combine mandatory control-signal conditioning and ESD protection for HDMI-compliant products. The HDMI2C1 simplifies the design of HDMI-compliant connections for high-definition set-top boxes such as setop-boxes, streaming devices, Blu-ray players, game consoles, and satellite decoders. These devices occupy up to 70% less board space than an equivalent network of discrete components for ESD protection, boosting, and level shifting of HDMI control signals.

FERD Field Effect Rectifiers

STMicroelectronics Field-Effect Rectifier Diodes (FERDs) help improve applications with designs focusing on trade-off upgrades. The design of the FERDs has allowed both a decrease in the voltage drop and a decrease in the leakage current temperature coefficient. As a result, the runaway safety margin is improved and maybe beyond the typical safety margin of Schottky barrier diodes. Depending on the targeted application and its voltage, developers can now choose the best compromise in terms of forward voltage drop (VF) and leakage current (IR). 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$76.00 NT$76.00
NT$36.57 NT$365.70
NT$32.55 NT$3,255.00
NT$25.81 NT$12,905.00
NT$23.66 NT$23,660.00
NT$21.94 NT$43,880.00
NT$21.26 NT$127,560.00