STTH8S06D

STMicroelectronics
511-STTH8S06D
STTH8S06D

Mfr.:

Description:
Rectifiers ULT FAST HI VLT RECT TURBO 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220AC-2
600 V
8 A
Ultra Fast Recovery Rectifiers
Single
3.4 V
60 A
20 uA
12 ns
+ 175 C
STTH8S06
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STTH8S06 Ultrafast High Voltage Rectifier

The STMicroelectronics STTH8S06 ultrafast high voltage rectifier outperforms the power factor corrections circuits operating in handswitching conditions.The STMicroelectronics STTH8S06 high voltage rectifier has an extremely low reverse recovery circuit that significantly reduces the switching power losses of the MOSFET and increases the efficiency of the application. The STTH8S06 is designed for power supply, power conversion, power switching, and motor drive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 11/18/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$62.02 NT$62.02
NT$29.22 NT$292.20
NT$26.03 NT$2,603.00
NT$20.43 NT$10,215.00
NT$16.99 NT$16,990.00
NT$15.59 NT$31,180.00
NT$14.73 NT$73,650.00