TDA7385EP

STMicroelectronics
511-TDA7385EP
TDA7385EP

Mfr.:

Description:
Audio Amplifiers FLEXIWATT 25 LEADS EP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
42 W
0.04 %
Flexiwatt-EP-25
4 Ohms
8 V
18 V
+ 150 C
Through Hole
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Number of Channels: 4 Channel
Output Current: 5.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: Car Radio Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 357   Multiples: 357
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$108.98 NT$38,905.86