TDA7393

STMicroelectronics
511-TDA7393
TDA7393

Mfr.:

Description:
Audio Amplifiers 2X32W Bridge Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential
Class-AB
30 W
0.08 %
Multiwatt-15
4 Ohms
18 V
18 V
- 40 C
+ 85 C
Through Hole
TDA7393
Tube
Brand: STMicroelectronics
Gain: 32 dB
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 180 mA
Output Current: 5.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: