TS3121PIYLT

STMicroelectronics
511-TS3121PIYLT
TS3121PIYLT

Mfr.:

Description:
Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
TS3121P
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Analog Comparators
Qualification: AEC-Q100
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TS3121/TS3121A Automotive Single Comparators

STMicroelectronics TS3121/TS3131A Automotive Single Comparators offer a high-speed response with low power consumption, operating over a supply voltage range of 1.8V to 5.5V. The STMicroelectronics TS3121/TS3131A comparators function reliably in temperatures from -40°C to +125°C, making them suitable for industrial and automotive applications. With an embedded fail-safe circuit, these comparators can continue operating with biased input/output pins even when the supply pin is shut down to 0V. A guaranteed start-up time ensures stable output once the supply is reactivated. The compact package makes the devices ideal for space-constrained applications, helping to reduce overall PCB costs.

In Stock: 2,100

Stock:
2,100 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$67.76 NT$67.76
NT$49.83 NT$498.30
NT$45.17 NT$1,129.25
NT$40.15 NT$4,015.00
NT$38.00 NT$9,500.00
NT$36.57 NT$18,285.00
NT$36.21 NT$36,210.00
Full Reel (Order in multiples of 3000)
NT$33.52 NT$100,560.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.