TSX561ILT

STMicroelectronics
511-TSX561ILT
TSX561ILT

製造商:

說明:
運算放大器 - 運放器 900 kHz 16V CMOS 235uA 5V 3 to 16V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 運算放大器 - 運放器
RoHS:  
1 Channel
900 kHz
1.1 V/us
1 mV
100 pA
16 V
3 V
250 uA
92 mA
76 dB
55 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX561
Reel
Cut Tape
MouseReel
放大器類型: General Purpose
品牌: STMicroelectronics
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 3000
子類別: Amplifier ICs
技術: CMOS
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TSX Series of Operational Amplifiers

STMicroelectronics TSX Series of Operational Amplifiers are a new generation of 16V Amplifier ICs using an advanced manufacturing process, combining high performance and high reliability, making them well suited for a variety of demanding applications. An innovative 16V CMOS manufacturing process delivers reduced power consumption and class-leading accuracy with long term stability, and enables reduced PCB area by allowing the use of small surface-mount packages. These devices are used as signal-conditioning solutions for rugged applications from automotive electronics to smart buildings and industrial controls.

TSX56 Micropower CMOS Operational Amplifiers

STMicroelectronics TSX56 Micropower CMOS Operational Amplifiers benefit from ST's 16V CMOS technology to offer accuracy and performance small industrial packages. The TSX561 device is the single version, the TSX562 device the dual version and the TSX564 device the quad version, with industry standard pinouts. The TSX56 offers an outstanding speed/power consumption ratio, 900kHz gain bandwidth product while consuming only 250μA at 16V. The devices are housed in the smallest industrial packages. These features make the TSX56 ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease use in harsh automotive applications.

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。

庫存量: 2,964

庫存:
2,964 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$41.59 NT$41.59
NT$30.08 NT$300.80
NT$27.21 NT$680.25
NT$24.02 NT$2,402.00
NT$22.51 NT$5,627.50
NT$21.58 NT$10,790.00
NT$21.12 NT$21,120.00
完整捲(訂購多個3000)
NT$19.90 NT$59,700.00
NT$19.14 NT$114,840.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

STMicroelectronics TSX561AILT
STMicroelectronics
運算放大器 - 運放器 900 kHz 16V CMOS 235uA 5V 3 to 16V