X-STM32MP-GNSS2

STMicroelectronics
511-X-STM32MP-GNSS2
X-STM32MP-GNSS2

製造商:

說明:
GNSS/GPS開發工具 STM32MP expansion board for Low Power GNSS communication

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: GNSS/GPS開發工具
RoHS:  
Expansion Boards
STM32MP, Teseo-LIV4F
3.3 V
GPIO, I2C, UART
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
品牌: STMicroelectronics
用於: Low Power GNSS Communication
封裝: Bulk
產品類型: GPS Development Tools
系列: STM32MP1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 121 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
原產地分類
原產國:
義大利
封裝原產國:
義大利
擴散國:
無資料
出貨時,國家可能會有所變更。

X-STM32MP-GNSS2 Expansion Board

STMicroelectronics X-STM32MP-GNSS2 Expansion Board interfaces with the STM32MP microprocessor via 40-pin GPIO connector pins using I²C, UART, and GPIO connections for various components. This expansion board with the Teseo-LIV4F module for low-power multi-constellation GNSS positioning uses various sensors for data accuracy. This module embeds the Teseo IV positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS/IRNSS). The X-STM32MP-GNSS2 expansion board is compatible with both STM32MP157F-DK2 and Raspberry Pi’s GPIO connector layout. Additionally, this multisensor expansion board embeds an ISM330DHCX iNEMO 3-axis accelerometer/gyroscope, an IIS2MDC 3-axis magnetometer, and an ILPS22QS pressure sensor. The X-STM32MP-GNSS2 board is powered via a standard 3.3V supply through the STM32MP157F-DK2 GPIO connector.

庫存量: 54

庫存:
54
可立即送貨
在途量:
29
預期2026/10/5
工廠前置作業時間:
30
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,441.10 NT$4,441.10