EBTF-4-06-2.0-S-RA-1-R-A

Samtec
200-EBTF-4062SRA1RA
EBTF-4-06-2.0-S-RA-1-R-A

製造商:

說明:
高速/模組連接器 ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 高速/模組連接器
RoHS:  
Receptacles
48 Position
6 Row
2 mm
Solder Pin
Gold
EBTF
Tray
品牌: Samtec
觸點材料: Copper Alloy
额定电流: 4.2 A
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
最高工作溫度: + 105 C
最低工作溫度: - 55 C
裝配角: Right Angle
產品類型: High Speed / Modular Connectors
原廠包裝數量: 20
子類別: Backplane Connectors
公司名稱: ExaMAX
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

ExaMAX® High-Speed Backplane System

Samtec ExaMAX® High-Speed Backplane System offers design flexibility to fit a variety of applications, including Flyover® cables supporting 112Gbps PAM4 and board-to-board connectors supporting 64Gbps PAM4. ExaMAX Backplane Systems are suitably designed for various industries, including 5G networking, medical, automotive, instrumentation, military/aerospace, and AI/machine learning.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,029.97 NT$1,029.97
NT$941.42 NT$9,414.20
NT$866.85 NT$17,337.00
NT$849.29 NT$50,957.40
NT$833.87 NT$83,387.00
NT$822.04 NT$213,730.40
NT$811.29 NT$405,645.00
1,000 報價