HCMD-07-T-04.00-02-R

Samtec
200-HCMD07T040002R
HCMD-07-T-04.00-02-R

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
IDC
Plug
14 Position
Socket
14 Position
2.54 mm
Male / Female
101.6 mm
28 AWG
HCMD
Brand: Samtec
Jacket Color: Multi-Color
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$263.86 NT$263.86
NT$261.35 NT$2,613.50
NT$240.20 NT$6,005.00
NT$238.76 NT$11,938.00
NT$226.21 NT$22,621.00
NT$222.27 NT$55,567.50
NT$212.95 NT$106,475.00
NT$200.40 NT$200,400.00
NT$193.23 NT$386,460.00