SR512SW

Seiko Instruments
628-SR512SW
SR512SW

Mfr.:

Description:
Coin Cell Battery 0% Hg Low Drain 1.55V; 5.5mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
SR
Silver Oxide
1.55 V
5.5 mAh
Non-Rechargeable
Pressure Contact
5.8 mm
1.25 mm
Tray
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: Low Drain Battery
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506405000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 305

Stock:
305 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$89.27 NT$89.27
NT$73.85 NT$738.50
NT$64.89 NT$3,244.50
NT$60.95 NT$6,095.00
NT$55.57 NT$11,114.00
NT$53.42 NT$26,710.00
NT$50.55 NT$50,550.00
NT$46.61 NT$116,525.00
NT$44.10 NT$220,500.00