RCLAMP10022PWQC

Semtech
947-RCLAMP10022PWQC
RCLAMP10022PWQC

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2-LINE ESD Protection for Automotive Ethernet 30V 1PF 3A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
30 V
SMD/SMT
38 V
DFN-5
6 A
0.44 pF
15 kV, 30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
Reel
Cut Tape
MouseReel
Brand: Semtech
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RCLAMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RClamp®10022PWQ Transient Voltage Suppressor (TVS)

Semtech RClamp®10022PWQ Transient Voltage Suppressor (TVS) is designed for ESD protection of 100BASE-T1 and 1000BASE-T1 interfaces in automotive environments. This two-line suppressor utilizes silicon avalanche technology for excellent ESD and TLP clamping performance. Semtech RClamp10022PWQ TVS offers a ±15kV contact rating, ±25kV air discharge protection per IEC 61000-4-2, and a maximum capacitance rating of 0.6pF. The RClamp10022PWQ TVS meets Open Alliance standards for 10BASE-T1S, 100BASE-T1, and 1000BASE-T1 applications, ensuring reliable Ethernet connectivity for Advanced Driver Assistance Systems (ADAS) and autonomous driving.

In Stock: 1,284

Stock:
1,284
Can Ship Immediately
On Order:
3,000
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$42.30 NT$42.30
NT$31.58 NT$315.80
NT$27.28 NT$2,728.00
NT$21.87 NT$10,935.00
NT$20.29 NT$20,290.00
Full Reel (Order in multiples of 3000)
NT$17.39 NT$52,170.00
NT$16.78 NT$100,680.00
NT$16.02 NT$144,180.00
NT$15.77 NT$378,480.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.