RCLAMP3304NATCT

Semtech
947-RCLAMP3304NATCT
RCLAMP3304NATCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 3.3V 25A 4 LINE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
4 Channel
3.3 V
SMD/SMT
18 V
2.8 V
DFN-2626-10
25 A
450 W
5 pF
15 kV
25 kV
- 55 C
+ 125 C
ESD Suppressors
RCLAMP3304
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RClamp3304NA & RClamp3304P RailClamp® TVS Arrays

Semtech RClamp3304NA and RClamp3304P RailClamp® 3.3V TVS Arrays are designed to protect high-speed data interfaces. These low capacitance (<0.8pF for RClamp3304P, <5pF for RClamp3304NA) RailClamp TVS arrays are specifically designed to protect sensitive components connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning. The arrays incorporate surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient current to ground and the internal TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to four high-speed data lines.

In Stock: 40,880

Stock:
40,880
Can Ship Immediately
On Order:
29,000
Expected 9/15/2026
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$78.87 NT$78.87
NT$46.61 NT$466.10
NT$36.93 NT$3,693.00
NT$30.97 NT$15,485.00
NT$26.85 NT$26,850.00
Full Reel (Order in multiples of 3000)
NT$26.56 NT$79,680.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.