CB610L-STK

Sequans
440-CB610L-STK
CB610L-STK

Mfr.:

Description:
Cellular Development Tools LTE Cat-6 starter kit for Sequans CB610L module for CBRS band 48 and bands 42/43 enables out of the box testing with full set of AT commands

Lifecycle:
NRND:
Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Sequans
Product Category: Cellular Development Tools
RoHS:  
Starter Kits
3.5 GHz
CB610L
USB
LTE
Brand: Sequans
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CB610L-STK-A0
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cassiopeia CB410L/CB610L Module Starter Kits

Sequans Cassiopeia CB410L/CB610L Module Starter Kits enable out-of-the-box testing of the CB410L/CB610L module connectivity on a CBRS network or testing equipment. These starter kits support the integration of the module with a host platform through a USB interface. The CB410L/CB610L starter kits offer the operation of the CB410L/CB610L modules over the CBRS networks in the USA on LTE band 48. Sequans Cassiopeia CB410L/CB610L Module Starter Kits allow easy integration into IoT, M2M, and broadband applications.

In Stock: 21

Stock:
21 Can Ship Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$8,808.35 NT$8,808.35

Possible Replacement

Sequans CB410L-STK
Sequans
Cellular Development Tools LTE CAT 4 Starter Kit based on Sequans CB410L for CBRS and band 42, 43