GP2Y1014AU0F

Sharp Microelectronics
852-GP2Y1014AU0F
GP2Y1014AU0F

Mfr.:

Description:
Air Quality Sensors DUST SENSOR INFRARED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Air Quality Sensors
RoHS:  
Dust Sensor
Dust
4.5 V
5.5 V
- 10 C
+ 65 C
600 mV
Brand: Sharp Microelectronics
Current Rating: 11 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Tray
Product Type: Air Quality Sensors
Sensitivity: 0.5 V/(100 ug/m3)
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027509090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 237

Stock:
237
Can Ship Immediately
On Order:
500
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 737 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$314.05 NT$314.05
NT$264.93 NT$1,324.65
NT$245.93 NT$2,459.30
NT$231.95 NT$5,798.75
NT$196.82 NT$9,841.00
NT$173.51 NT$17,351.00
NT$170.65 NT$85,325.00
NT$168.50 NT$168,500.00
NT$164.91 NT$412,275.00