PC357N1J000F

Sharp Microelectronics
852-PC357N1J000F
PC357N1J000F

Mfr.:

Description:
Transistor Output Optocouplers 80-160% CTR ranked PC357NJ0000F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
Miniflat-4
1 Channel
3750 Vrms
NPN Phototransistor
80 %
160 %
50 mA
1.4 V
80 V
8 mA
200 mV
18 us
18 us
6 V
170 mW
- 30 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,012

Stock:
3,012
Can Ship Immediately
On Order:
24,000
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$29.40 NT$29.40
NT$20.33 NT$203.30
NT$14.88 NT$1,488.00
NT$12.44 NT$6,220.00
NT$11.65 NT$11,650.00
Full Reel (Order in multiples of 3000)
NT$10.68 NT$32,040.00
NT$10.15 NT$60,900.00
NT$9.36 NT$84,240.00
NT$9.18 NT$220,320.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.