PC4SD11NTZCF

Sharp Microelectronics
852-PC4SD11NTZCF
PC4SD11NTZCF

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac non ZC 800V 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
PDIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.2 V
800 V
100 mA
- 30 C
+ 100 C
Brand: Sharp Microelectronics
Maximum Trigger Current: 5 mA
Maximum Turn-On Time: 100 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$32.05 NT$32,050.00
NT$30.51 NT$91,530.00
NT$29.25 NT$146,250.00
NT$27.60 NT$276,000.00