D1FK60-5063

Shindengen
627-D1FK60-5063
D1FK60-5063

Mfr.:

Description:
Small Signal Switching Diodes 0.8 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Small Signal Switching Diodes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
General Purpose Diodes
SMD/SMT
1F
20 A
800 mA
Single
75 ns
1.3 V
10 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Shindengen
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Shindengen D1FK60-5053
Shindengen
Small Signal Switching Diodes 0.8 Amp 600 Volt