SX-PCEAC-DB R2

Silex Technology
702-SX-PCEAC-DBR2
SX-PCEAC-DB R2

Mfr.:

Description:
WiFi Modules - 802.11 Bulk SKU: IEEE 802.11 a/b/g/n/ac Dual Band PCI Express Mini Card with a 3x3 MIMO configuration. No Antennas or cables.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Modules - 802.11
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
802.11 a/b/g/n/ac
2.4 GHz, 5 GHz
450 Mb/s, 1.3 Gb/s
PCIe
3.3 V
3.3 V
18.5 dBm
890 mA
290 mA
0 C
+ 80 C
Tray
Antenna Connector Type: MHF, PCB
Brand: Silex Technology
Dimensions: 50.8 mm x 29.85 mm x 4 mm
Modulation Technique: DSSS, OFDM
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-PCEAC PCI Express Half Mini Card WLAN Modules

Silex Technology SX-PCEAC PCI Express Half Mini Card WLAN Modules are radio modules that support dual-band IEEE802.11ac/a/b/g/n and PCI express 1.1. These modules are made of chipset QCA9880-BR4A that contains a MAC/BBP 2.4GHz RF front end circuits and a 5GHz RF front end module 85717-11 (Skyworks). The SX-PCEAC PCI express half mini card WLAN modules feature 3 spatial data stream systems (3T3R) and offer 1.3Gbps maximum data transfer rate. These modules are designed with 3x3 SU-MIMO with wideband 80MHz mode and high-density modulation module. The SX-PCEAC PCI express half mini card WLAN modules are RoHS compliant and comply with EU RoHS directive 2011/65/EC (lead-free). These WLAN modules operate at the 0°C to 60°C temperature range and -0.3V to 3.6V supply voltage range.

Availability

Stock: