JBXPC3G30FCSDSMR

Souriau
649-JBXPC3G30FCSDSMR
JBXPC3G30FCSDSMR

製造商:

說明:
環形推拉連接器 30P Socket Recept Cable Mnt Crimp Sz 3

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Souriau
產品類型: 環形推拉連接器
Connectors
Receptacle
Socket (Female)
3
Cable
Crimp
IP40
JBX
品牌: Souriau
额定电流: 3.5 A
產品類型: Circular Push Pull Connectors
原廠包裝數量: 25
子類別: Circular Connectors
額定電壓: 400 V
線規: 26 AWG
零件號別名: JBXPC3G30FCSDSMR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原產地分類
原產國:
多米尼加共和國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.

供貨情況

庫存:
不可用

Pricing (TWD)