COM-11970
請參閱產品規格
製造商:
說明:
SparkFun配件 This is a perfect choice if you are in need of a heavy duty push button! These metal push buttons are a very tough small panel-mount momentary switch with an illuminated white LED ring. It is a SPDT with 16mm threading and 1mm pitch. This button is
- CAHTS:
- 8536900090
- USHTS:
- 8536908585
- JPHTS:
- 8536900002
- TARIC:
- 8536909599
- BRHTS:
- 85369090
- ECCN:
- EAR99
- 原產國:
- 中國
- 封裝原產國:
- 無資料
- 擴散國:
- 無資料

臺灣