DEV-14812

SparkFun
474-DEV-14812
DEV-14812

Mfr.:

Description:
Development Boards & Kits - ARM If you re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers the SparkFun RedBoard Turbo is a formidable alternative. At its heart the RedBoard Turbo uses the ATSAMD21G18 which is an ARM Cortex M0+ 32-bit microcontroller

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
RoHS: N
Development Boards
ARM Cortex M0+
SAMD21G18
Brand: SparkFun
Data Bus Width: 32 bit
Operating Supply Voltage: 4.2 V to 6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RedBoard Turbo DEV-14812 Development Board

SparkFun RedBoard Turbo DEV-14812 Development Board uses the ATSAMD21G18, an ARM Cortex M0+, a 32-bit microcontroller that can run up to 48MHz. SparkFun RedBoard Turbo features 4MB of external flash memory and a UF2 (USB Flashing Format) bootloader. The RedBoard Turbo provides the user with an economical and easy-to-use development platform providing more power than the classic RedBoard.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
4
Expected 10/1/2026
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$844.98 NT$844.98