WRL-18430

SparkFun
474-WRL-18430
WRL-18430

製造商:

說明:
WiFi開發工具-802.11 SparkFun MicroMod WiFi Function Board - ESP32

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: WiFi開發工具-802.11
Add-On Boards
ESP32-WROOM-32E
802.11 b/g/n
2.5 V to 6 V
I2C, USB
品牌: SparkFun
用於: MicroMod Processor Boards
產品類型: WiFi Development Tools
協議 - 藍牙、BLE (802.15.1): Bluetooth, BLE
協議 - WiFi (802.11): 802.11
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

MicroMod WiFi Function Board - ESP32

SparkFun MicroMod ESP32 WiFi Function Board adds additional wireless options to MicroMod Processor Boards that do not feature wireless capabilities. This special function board acts as a coprocessor that takes advantage of Espressif ESP32 WROOM to add WiFi and Bluetooth® connectivities. The onboard ESP32 WROOM module features an ESP32-D0WD-V3 chip that is designed to be both scalable and adaptive. This module houses 16MB of flash memory, 520kB of internal SRAM, an integrated 802.11 b/g/n WiFi transceiver, and dual-mode Bluetooth capabilities. The MicroMod ESP32 function board comes pre-flashed with AT-command firmware and acts as a serial-to-WiFi gateway. The USB-C™ connector and CP2102 USB-to-serial converter can be used to add AT commands, flash custom firmware on the ESP32, or reprogram the ESP32.

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$560.34 NT$560.34