DUPLEXLCAPCNOF

StarTech
16-DUPLEXLCAPCNOF
DUPLEXLCAPCNOF

Mfr.:

Description:
Fiber Optic Connectors LC to LC Coupler 10 Pack, OS2 Single Mode SC Footprint LC/APC Duplex Fiber Coupler

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fiber Optic Connectors
RoHS:  
Fiber Optic Connectors
Duplex
Singlemode
Green
2 Position
LC
LC
- 40 C
+ 85 C
Body Material: Polybutylene Terephthalate (PBT)
Brand: StarTech
Product Type: Fiber Optic Connectors
Subcategory: Fiber Optic
Type: LC to LC Coupler
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,666.31 NT$1,666.31
NT$1,448.70 NT$14,487.00
NT$1,385.96 NT$34,649.00
NT$1,341.15 NT$67,057.50
NT$1,296.34 NT$129,634.00
NT$1,224.99 NT$306,247.50