FPWARTB2

StarTech
16-FPWARTB2
FPWARTB2

Mfr.:

Description:
Other Tools Flat Panel Wall Mount - Articulating - Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Other Tools
RoHS:  
Bracket
Arm Bracket
TV
Brand: StarTech
Height: 16.5 in
Length: 25.3 in
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 20.4 in
Unit Weight: 6.75 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$10,357.42 NT$10,357.42
NT$10,355.27 NT$51,776.35
NT$9,708.54 NT$97,085.40
NT$9,526.78 NT$238,169.50
50 Quote