M45PATCH6BL

StarTech
16-M45PATCH6BL
M45PATCH6BL

製造商:

說明:
乙太網路纜線/網路纜線 6ft Blue Molded Cat5e UTP Patch Cable

壽命週期:
Mouser新產品

商品屬性 屬性值 選擇屬性
StarTech
產品類型: 乙太網路纜線/網路纜線
RoHS:  
1.829 m (6 ft)
Blue
Bulk
品牌: StarTech
產品類型: Ethernet Cables / Networking Cables
系列: Cat 5e Cable
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 68 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Ethernet & Networking Cables

StarTech Ethernet and Networking Cables support structured cabling, patching, and network infrastructure across Cat5e, Cat6, Cat6a, and Cat8 standards. These cables provide standard, slim, ultra-slim, multipack, LSZH, PVC, TPE, and outdoor-rated options. The Ethernet and networking cable lengths range from short 6-inch (15cm) patch cables to extended runs of up to 200ft (60.96m), depending on the model. Bulk cable options of up to 1000ft (304.8m) are also available for custom installations. These cables are available in multiple cable lengths, colors, shielding types, boot designs, and jacket ratings to support high-density racks, network closets, workstations, and distributed installations. Typical applications include data center, industrial Ethernet, network closet patching, outdoor or low-smoke installation environments, and structured cabling for offices, commercial buildings, and distributed sites.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$281.78 NT$281.78
NT$239.48 NT$2,394.80
NT$224.42 NT$5,610.50
NT$213.67 NT$10,683.50
NT$203.63 NT$20,363.00
NT$190.72 NT$47,680.00
NT$181.76 NT$90,880.00
NT$172.80 NT$172,800.00