SMDOS2SCSC10M

StarTech
16-SMDOS2SCSC10M
SMDOS2SCSC10M

製造商:

說明:
光纖電纜組件 Duplex Single Mode OS2 Fiber Patch Cable - SC to SC UPC LSZ

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
StarTech
產品類型: 光纖電纜組件
RoHS:  
10 m
Bulk
品牌: StarTech
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 1
子類別: Fiber Optic
每件重量: 134 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
原產地分類
原產國:
越南
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Fiber Optic Cable Assemblies

StarTech Fiber Optic Cable Assemblies support high-speed optical connectivity across single-mode, multimode, and MPO/MTP environments. These cable assemblies provide simplex, duplex, and multifiber cable types for reliable, high-bandwidth transmission over short and long distances. The fiber optic cable lengths range from 1m (3.3ft) to 100m (328ft) to support flexible installation across patching, backbone, and structured cabling applications. These cable assemblies support OM1, OM2, OM3, OM4, OM5, OS1, and OS2 fiber classifications. The fiber optic cable assemblies are available in 9/125, 50/125, and 62.5/125 sizes and LC, SC, ST, and MPO/MTP connector options. Typical applications include data centers, enterprise networks, industrial networks, campus network infrastructure, and connecting switches, transceivers, and optical equipment.

供貨情況

庫存:
133 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,389.90 NT$1,389.90
NT$1,181.26 NT$11,812.60
NT$1,107.41 NT$27,685.25
NT$1,054.71 NT$52,735.50
NT$1,004.52 NT$100,452.00
NT$941.42 NT$235,355.00