USB2AC15FBKE

StarTech
16-USB2AC15FBKE
USB2AC15FBKE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB A to C Cable M M 15FT USB 2 0 TPE Black 15W

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB-A to USB-C
USB 2.0 Type-A
4 Position
USB 2.0 Type-C
Male / Male
22 AWG, 26 AWG
15 ft
Black
Bulk
Brand: StarTech
Current Rating: 3 A
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27

Stock:
27
Can Ship Immediately
On Order:
30
Expected 10/2/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$799.46 NT$799.46
NT$679.36 NT$6,793.60
NT$636.70 NT$15,917.50
NT$606.22 NT$30,311.00
NT$577.54 NT$57,754.00
NT$560.34 NT$140,085.00
NT$545.28 NT$272,640.00
2,500 Quote