USB2AC4M

StarTech
16-USB2AC4M
USB2AC4M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Certified 4m USB 2 0 A to C Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB-C to USB-A Cable
USB 2.0 Type-A
4 Position
USB Type-C
24 Position
Male / Male
24 AWG, 26 AWG
13.1 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,110.99 NT$1,110.99
NT$944.29 NT$9,442.90
NT$885.50 NT$22,137.50
NT$843.19 NT$42,159.50
NT$802.68 NT$80,268.00
NT$752.49 NT$188,122.50
NT$716.64 NT$358,320.00