USB2AC6FWHE

StarTech
16-USB2AC6FWHE
USB2AC6FWHE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB A to C Cable M M 6FT USB 2 0 TPE White 15W

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB-A to USB-C
USB 2.0 Type-A
4 Position
USB 2.0 Type-C
Male / Male
22 AWG, 30 AWG
6 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$440.96 NT$440.96
NT$374.63 NT$3,746.30
NT$351.33 NT$8,783.25
NT$334.48 NT$16,724.00
NT$318.35 NT$31,835.00
NT$298.63 NT$74,657.50
NT$284.29 NT$142,145.00
NT$270.67 NT$270,670.00