A4M

Switchcraft
502-A4M
A4M

製造商:

說明:
XLR連接器 4 PIN MALE PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: XLR連接器
RoHS:  
Cable Connectors
Standard XLR
4 Position
Male
Solder Cup
Cable Mount
Silver
Straight
A
品牌: Switchcraft
觸點材料: Copper Alloy
额定电流: 10 A
封裝: Bulk
產品類型: XLR Connectors
外殼板: Nickel
原廠包裝數量: 100
子類別: Audio & Video Connectors
額定電壓: 125 V
每件重量: 31.298 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.

庫存量: 289

庫存:
289 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$461.03 NT$461.03
NT$415.86 NT$4,158.60
NT$382.88 NT$7,657.60
NT$366.03 NT$18,301.50
NT$353.48 NT$35,348.00
NT$347.03 NT$173,515.00
NT$311.18 NT$311,180.00
2,000 報價