CUT35-5FF/B

TDK-Lambda
967-CUT355FF/B
CUT35-5FF/B

Mfr.:

Description:
Power Supplies - Chassis Mount 34.5W 5V 3A/15V 1A /-15V 0.65A BP

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
15 W, 19.5 W, 19.5 W
85 VAC to 265 VAC, 88 VDC to 370 VDC
3 Output
5 VDC
3 A
15 VDC
1 A
Open Frame
3 kVAC
82 %
Industrial
122 mm
56.5 mm
28 mm
CUT35
Brand: TDK-Lambda
Compliance: CE; CSA/IEC/EN/UL 62368-1; CSA/IEC/EN/ES 60601-1; UKCA
Dimensions: 122 mm x 56.5 mm x 28 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 650 mA
Output Voltage-Channel 3: - 15 VDC
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CUT35-5FF/B
Unit Weight: 195.705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CUT35 Switching Power Supplies

TDK-Lambda CUT35 Switching Power Supplies are 35W triple (usable as dual as well) output power supplies. The CUT35 power supplies input frequency ranges from 47Hz to 63Hz and input voltage ranges between 85VAC to 265VAC. The TDK-Lambda CUT35 switching supplies operate from -20ºC to 70ºC. These power supplies incorporate an open frame structure and chassis mounting style.

In Stock: 30

Stock:
30 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,897.54 NT$1,897.54
NT$1,825.48 NT$9,127.40
NT$1,776.01 NT$44,400.25
NT$1,686.03 NT$84,301.50
NT$1,669.18 NT$166,918.00
1,000 Quote