SPM6530T-R56M

TDK
810-SPM6530T-R56M
SPM6530T-R56M

製造商:

說明:
功率電感器 - SMD 0.56uH 20% 20.5A 3.63mOhm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
Unshielded
560 nH
20 %
20 A
3.63 mOhms
20.5 A
- 40 C
+ 125 C
7.1 mm
6.5 mm
3 mm
Metal
SPM
Reel
Cut Tape
MouseReel
品牌: TDK
核心類型: Wirewound
產品類型: Power Inductors - SMD
原廠包裝數量: 1000
零件號別名: SPM6530T-R56M -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

電感器

TDK 電感器採用一流多層工藝技術、繞線技術或薄膜技術製成。TDK的獨有多層工藝技術提供更高的感應係數和Q特徵,以及更小的尺寸。這些特徵組合包括寬頻普濾波器、SMT電感器、功率電感器、應答器線圈和線路感應器。這些組件設計旨在用於高頻率、訊號和功率電路中。TDK電感器理想適用於一系列應用,包括流動裝置、消費電子產品、太陽能逆變器、電源、板上充電器和汽車系統。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2,000
預期2026/10/27
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$35.13 NT$35.13
NT$28.79 NT$287.90
NT$23.70 NT$2,370.00
NT$23.55 NT$11,775.00
完整捲(訂購多個1000)
NT$19.11 NT$19,110.00
NT$17.93 NT$35,860.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品