3540110KFT

TE Connectivity / Holsworthy
279-3540110KFT
3540110KFT

製造商:

說明:
厚膜電阻器 - SMD 3540 110K 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
3540
110 kOhms
4 W
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2817
7142
7.1 mm (0.28 in)
4.2 mm (0.165 in)
1.1 mm (0.043 in)
品牌: TE Connectivity / Holsworthy
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 2000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
零件號別名: 2-2176401-3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

3540厚膜電阻

TE Connectivity的3540貼片型(SMD)厚膜電阻是一種大功率裝置,採用2817封裝,70°C時的額定功率為4W。TE的3540貼片型電阻類似於3W的3522系列,操作溫度範圍在-55°C至+155°C之間。該系列提供1Ω至10MΩ的電阻範圍及250V的最大工作電壓。

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
17 週 工廠預計生產時間。
最少: 4000   多個: 4000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個2000)
NT$23.84 NT$95,360.00

類似產品