ANT-8/9-VDP-2000-RPS

TE Connectivity / Linx Technologies
712-ANT-8/9-VDP-2RPS
ANT-8/9-VDP-2000-RPS

製造商:

說明:
天線 868MHz/916MHz VDP Series Vertical Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
863 MHz
928 MHz
Cellular (NBIoT, LTE), GSM, UMTS
802.11 ah, LoRaWAN, Sigfox, WiFi HaLow
RFID, IoT, ISM
Module
I-Bar
4.3 dBi, 3.5 dBi
10 MHz, 26 MHz
50 Ohms
1.9, 1.9
10 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
RP-SMA Male
868 MHz, 915 MHz
Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM
115 mm
22 mm
6.2 mm
IP67
2 M RG174/U
Bulk
品牌: TE Connectivity / Linx Technologies
電纜長度: 2 m
極化: Linear
原廠包裝數量: 250
子類別: Antennas
波長: 1/2 Wave
零件號別名: L9000146-01
每件重量: 64.190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

VDP & HDP Multi-Band Antennas

TE Connectivity / Linx Technologies VDP and HDP Series Multi-Band Antennas are highly versatile antennas, offering high performance in a wide range of applications. These antennas are durable, low-profile, IP67, UV, and extended temperature rated, offering a robust solution for harsh environments. The antennas mount to non-conductive surfaces with an integrated Pressure-Sensitive Adhesive (PSA) patch. The VDP and HDP series antennas are available in three versions covering the LTE frequency bands, dual-band 868MHz and 900MHz, and tri-band 2.4GHz, 5.4GHz, and 5.8GHz. These multi-band antennas have two meters of low-loss cable, allowing them to be located remotely from the radio and positioned for optimal performance.

供貨情況

庫存: