1-1452692-3

TE Connectivity
571-1-1452692-3
1-1452692-3

Mfr.:

Description:
Automotive Connectors TAB 1,5X0 8 W.ACTION PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Cable Mount / Free Hanging
Tin
Reel
Cut Tape
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Type: Tab
Current Rating: 15 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 30000
Subcategory: Automotive Connectors
Type: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 32,261

Stock:
32,261 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$16.13 NT$16.13
NT$13.66 NT$136.60
NT$12.01 NT$300.25
NT$10.61 NT$1,061.00
NT$9.54 NT$2,385.00
NT$7.82 NT$7,820.00
NT$7.31 NT$18,275.00
NT$7.13 NT$35,650.00
NT$5.74 NT$57,400.00
Full Reel (Order in multiples of 30000)
NT$5.74 NT$172,200.00