1-1625959-3

TE Connectivity
571-1-1625959-3
1-1625959-3

Mfr.:

Description:
Thick Film Resistors - Through Hole HB03AE 200M 5% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - Through Hole
HB
200 MOhms
2 W
5 %
100 PPM / C
- 55 C
+ 125 C
15 kV
53.5 mm
Axial
3 mm
0.6 mm
Thick Film Resistors Leaded
High Value, High Voltage Thick Film Power Resistors
9.6 mm
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1000   Multiples: 250
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$376.78 NT$376,780.00
2,500 Quote