5-104450-5

TE Connectivity
571-5-104450-5
5-104450-5

製造商:

說明:
集管和線殼 06 MTE HDR SRST LATCH W/HLDWN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
6 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
AMPMODU MTE
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Tube
品牌: TE Connectivity
觸點材料: Brass
额定电流: 3 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Thermoplastic
絕緣電阻: 5 GOhms
閉鎖類型: Latched
產品類型: Headers & Wire Housings
原廠包裝數量: 30
子類別: Headers & Wire Housings
每件重量: 1.334 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原產地分類
原產國:
墨西哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

庫存量: 312

庫存:
312 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$99.66 NT$99.66
NT$96.08 NT$960.80
NT$78.51 NT$2,355.30
NT$70.98 NT$8,517.60
NT$62.74 NT$31,997.40
NT$57.00 NT$58,140.00
NT$54.85 NT$138,222.00
NT$52.70 NT$264,027.00