1N4761A R0

Taiwan Semiconductor
821-1N4761AR0
1N4761A R0

Mfr.:

Description:
Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
75 V
Through Hole
DO-41-2
1 W
5 %
5 uA
175 Ohms
- 55 C
+ 150 C
Single
3.3 mA
Reel
Cut Tape
1N47xxA
Brand: Taiwan Semiconductor
Diameter: 2.7 mm
Ir - Reverse Current: 5 uA
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Zener Current: 5 uA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,913

Stock:
2,913 Can Ship Immediately
Quantities greater than 2913 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$26.53 NT$26.53
NT$18.28 NT$182.80
NT$11.58 NT$1,158.00
NT$7.17 NT$3,585.00
NT$5.31 NT$5,310.00
NT$4.70 NT$11,750.00
Full Reel (Order in multiples of 5000)
5,000 Quote