BZX55B4V3 R0

Taiwan Semiconductor
821-BZX55B4V3R0
BZX55B4V3 R0

Mfr.:

Description:
Zener Diodes DO-35 500mW 2% Small Signal Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
4.3 V
Through Hole
DO-35-2
500 mW
2 %
1 uA
75 Ohms
- 55 C
+ 175 C
Single
5 mA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Diameter: 2.28 mm
Ir - Reverse Current: 1 uA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 1 uA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,215

Stock:
9,215 Can Ship Immediately
Quantities greater than 9215 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$7.17 NT$7.17
NT$4.05 NT$40.50
NT$2.47 NT$247.00
NT$1.79 NT$895.00
NT$1.54 NT$1,540.00
NT$1.36 NT$3,400.00
NT$1.15 NT$5,750.00
Full Reel (Order in multiples of 10000)
10,000 Quote