78SR114VC

595-78SR114VC
78SR114VC

Mfr.:

Description:
DC/DC Converters - Through Hole 13.9Vout 1.5A Wide Pos St-Down ISR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
21 W
14 V
1.5 A
Industrial
+ 80 C
- 40 C
Brand: Texas Instruments
Case Style: Open Frame
Mounting Style: Through Hole
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409101
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: