ADC12DJ3200ZEG

Texas Instruments
595-ADC12DJ3200ZEG
ADC12DJ3200ZEG

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit dual 3.2-GSP S or single 6.4-GSPS A 595-ADC12DJ3200ZEGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
ADC12DJ3200
SMD/SMT
FCBGA-144
12 bit
1 Channel/2 Channel
SPI
3.2 GS/s, 6.4 GS/s
Differential
Folding Interpolating
1.1 V, 1.9 V
1.1 V
49.8 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
ENOB - Effective Number of Bits: 9 Bit
Features: Ultra High Speed
FPBW - Full Power Bandwidth: 7300 MHz
INL - Integral Nonlinearity: 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.1 V
SFDR - Spurious Free Dynamic Range: 67 dB
SINAD - Signal to Noise and Distortion Ratio: 47.4 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Type: Ultra High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 168   Multiples: 168
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$82,778.01 NT$13,906,705.68